Broadcom HLMP-3351-D0002

Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3351-D0002.

IHS

Datasheet13 pages9 years ago

Avago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Dialight521-9320F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V

Descriptions

Descriptions of Broadcom HLMP-3351-D0002 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R
LED 5MM GAP RED DIFFUSED STR LDS
LAMP T1_3/4 LOW DOME, ALLNGAP RED, TINTED DIFFUSED
635nm 50° 1.9V 10mA circular,with dome spread red standard mounting,Through hole mounting 5mm(Length)*6.35mm(height)
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:2.1mcd; Viewing Angle:50°; Forward Current:10mA; Forward Voltage:1.9V; LED Color:High Efficiency Red; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +100°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP3351D0002