Broadcom HLMP-1521

Single Color LED, High Performance Green, Tinted Nondiffused, T-1, 3mm
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1521.

IHS

Datasheet13 pages9 years ago

Avago

Newark

element14 APAC

Jameco

Inventory History

3 month trend:
-11.29%

CAD Models

Download Broadcom HLMP-1521 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Single Color LED, Pure Green, Diffused, T-1, 3mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED Uni-Color Green 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of Broadcom HLMP-1521 provided by its distributors.

Single Color LED, High Performance Green, Tinted Nondiffused, T-1, 3mm
BROADCOM - HLMP-1521 - LED, Green, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 569 nm
LED; Green;6.7mcd;0.115In.Dia.;T-1;565nm;25mA;2.1V;5V;GaP;-20degC;100d
HLMP-152x Round with Domed Top HLMP-1521 SINGLE COLOR LED LED Indication Discrete 3.43mm 3V 10mA 22mcd
LED Lamp; Luminous Intensity:22µcd; Viewing Angle:45°; Forward Current:10mA; Forward Voltage:2.1V; Color:Green; LED Color:Green; LED Gas Type:GaP; Leaded Process Compatible:No; Lens Color:Clear; Lens Style:T-1; Lens Width:3mm ;RoHS Compliant: No
LED, 3MM, GREEN; Bulb Size:T-1 (3mm); LED Colour:Green; Luminous Intensity:22mcd; Viewing Angle:45°; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:565nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:569nm; External Diameter:3.18mm; External Length / Height:4.7mm; Forward Current If Max:10mA; Forward Current If(AV):10mA; Forward Voltage VF Max:2.1V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:24mm; Lead Spacing:2.54mm; Lens Style:Tinted Clear; Luminous Intensity Typ:12mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Radial Leaded; Package / Case:T 1; Peak Forward Current:25mA; Peak Wavelength:565nm; Voltage Rating VAC:5V; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-1521.
  • HLMP1521