Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HLMP-1401

LED Uni-Color Yellow 585nm 2-Pin T-1 / LED YELLOW DIFF 3MM ROUND T/H
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1401.

IHS

Datasheet13 pages9 years ago

Avago

Newark

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
+14.49%

CAD Models

Download Broadcom HLMP-1401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial

Descriptions

Descriptions of Broadcom HLMP-1401 provided by its distributors.

LED Uni-Color Yellow 585nm 2-Pin T-1 / LED YELLOW DIFF 3MM ROUND T/H
AVAGO TECHNOLOGIES HLMP-1401 LED, Yellow, T-1 (3mm), 585 nm, 2 V, 10 mA, 2.2 mcd
LED Yellow 2.2 mcd (Min.) 0.135 in. T-1 60 mA (Peak) 2 V (Typ.) 60 Deg
LED Lamp; Bulb Size:T-1; Luminous Intensity:2.2µcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:2V; Color:Yellow; LED Color:Yellow; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Style:T-1; Lens Width:3mm ;RoHS Compliant: Yes
LED, 3MM, YELLOW; Bulb Size:T-1 (3mm); LED Colour:Yellow; Luminous Intensity:2.2mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:583nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:10mA; Dominant Wavelength:585nm; External Diameter:3.18mm; External Length / Height:4.7mm; Forward Current If Max:10mA; Forward Voltage VF Max:2V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:24mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:6mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:20mA; Peak Wavelength:583nm; Voltage Vf Typ:2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP 1401
  • HLMP-1401.
  • HLMP1401