Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HLMP-1340

Indicator, LED; Red; 3.4mcd; 3mmDia.; T-1; 90mA If; 5V Vf; 60deg; 635nm; GaAsP on GaP; Cle
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1340.

IHS

Datasheet14 pages9 years ago

Newark

Avago

TME

Future Electronics

Inventory History

3 month trend:
+5.85%

CAD Models

Download Broadcom HLMP-1340 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-1340 provided by its distributors.

Indicator, LED; Red; 3.4mcd; 3mmDia.; T-1; 90mA If; 5V Vf; 60deg; 635nm; GaAsP on GaP; Cle
Round with Domed Top HLMP-1340 SINGLE COLOR LED Red LED Indication Discrete 3.43mm 3V 20mA 55mcd
LED Lamp; Bulb Size:T-1; Luminous Intensity:55µcd; Viewing Angle:45°; Forward Current:20mA; Forward Voltage:1.9V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, 3MM, HE-RED; Bulb Size:T-1 (3mm); LED Colour:Red; Luminous Intensity:55mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:626nm; External Diameter:3.18mm; External Length / Height:4.7mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:24mm; Lead Spacing:2.54mm; Lens Style:Untinted Clear; Luminous Intensity Typ:45mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:25mA; Peak Wavelength:635nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1340