Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HFBR-2412Z

RECEIVER FIBER OPTIC 5MBD TTL ST / Fiber Optic Receiver 5MBd -25.4dBm 4.75V ~ 5.25V 10 mA
$ 19.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2412Z.

IHS

Datasheet29 pages9 years ago

Burklin Elektronik

Avago

Newark

element14 APAC

Inventory History

3 month trend:
-12.22%

CAD Models

Download Broadcom HFBR-2412Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BroadcomHFBR-1402Z
XMITTER FIBER OPTIC STD PWR SMA / Fiber Optic Transmitter 820nm 1.7V 100 mA SMA
BroadcomHFBR-2416TZ
Fiber Optic Transmitters, Receivers, Transceivers Lo Cos 125MHz Anl ST FO Rx Thd p-f
BroadcomHFBR-1412TZ
Broadcom fiber optic transmitter, HFBRseries, 160Mbit/s, STConnector, panel mount

Descriptions

Descriptions of Broadcom HFBR-2412Z provided by its distributors.

RECEIVER FIBER OPTIC 5MBD TTL ST / Fiber Optic Receiver 5MBd -25.4dBm 4.75V ~ 5.25V 10 mA
820nm Fiber Optic Transceiver, 115Kbps, 5V, Through Hole
Fiber Optic Receiver, Miniature Link, ST Port, 820 nm, 5 Mbaud, 1500 m
Optical Receiver for Industrial Applications, TTL Output, 2x4, ST, RoHS Compliant
Broadcom fiber optic receiver, 5MBd, 8needle, STConnector
AVAGO TECHNOLOGIES HFBR-2412Z FIBER OPTIC, RECEIVER, 5MBD, ST
Fiber optics, Transceiver Module; Data Rate Max:115Kbps; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
RECEIVER, FIBRE OPTIC; Data Rate Max:5Mbaud; Data Transmission Distance:1500m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); Connector Type:Miniature bayonet; Distance @ Data Rate A:5.6km; Distance @ Data Rate B:8.3km; External Depth:12.7mm; External Length / Height:10.2mm; External Width:12.7mm; Fibre Size Compatibility:100/140; Row Pitch:2.5mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-2412Z.
  • HFBR2412Z