Broadcom HFBR-1414Z

Optical Transmitter for Industrial Applications with ST Port Standard Power RoHS Compliant
$ 19.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1414Z.

IHS

Datasheet29 pages9 years ago

Avago

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+38.13%

CAD Models

Download Broadcom HFBR-1414Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BroadcomHFBR-1402Z
XMITTER FIBER OPTIC STD PWR SMA / Fiber Optic Transmitter 820nm 1.7V 100 mA SMA
BroadcomHFBR-1412TZ
Fiber Optic Transceivers; HFBR-1412TZ; BROADCOM; 8; 820 nm; Through Hole; Yes
BroadcomHFBR-2416Z
Fiber Optic Receiver, ST Port, 820 nm, 160 Mbaud, 2700 m

Descriptions

Descriptions of Broadcom HFBR-1414Z provided by its distributors.

Optical Transmitter for Industrial Applications with ST Port Standard Power RoHS Compliant
LOW-COST, 820 NM MINIATURE LINK FIBER OPTIC COMPONENT Transmitter, 792nm Min, 865nm Max, 160Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount
Fiber Receiver Module Plugin Fiber Optical Transceivers ROHS
Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 160 Mbaud, 2700 m, 100 mA, 1.84 V, 3.8 V
AVAGO TECHNOLOGIES HFBR-1414Z FIBER OPTIC, TRANSMITTER, 160MBD
Fiber optics, Transceiver Module; Data Rate Max:115Kbps; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TRANSMITTER, FIBRE OPTIC; Forward Current If:100mA; Fibre Optic Connector Type:Miniature Bayonet; Data Transmission Distance:500m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); External Depth:12.7mm; External Length / Height:10.2mm; External Width:12.7mm; Fibre Size Compatibility:62.5/125; Row Pitch:2.5mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-1414Z.
  • HFBR1414Z