Broadcom HFBR-1414TZ

Broadcom fiber optic transmitter, HFBRseries, 160Mbit/s, STConnector, panel mount
$ 20.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1414TZ.

IHS

Datasheet29 pages9 years ago

Avago

Newark

Future Electronics

Factory Futures

Inventory History

3 month trend:
+66.07%

CAD Models

Download Broadcom HFBR-1414TZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BroadcomHFBR-1402Z
XMITTER FIBER OPTIC STD PWR SMA / Fiber Optic Transmitter 820nm 1.7V 100 mA SMA
BroadcomHFBR-1412TZ
Broadcom HFBR Series Fiber Optic Transmitter, 160Mbit/s, ST Connector, Panel Mount
BroadcomHFBR-2416Z
Broadcom fiber optic receiver, 820nm, 160MBd, 8needle, STConnector

Descriptions

Descriptions of Broadcom HFBR-1414TZ provided by its distributors.

Broadcom fiber optic transmitter, HFBRseries, 160Mbit/s, STConnector, panel mount
Fiber Optic Transceivers; HFBR-1414TZ; BROADCOM; 8; 820 nm; Through Hole; Yes
Transmitter, 792nm Min, 865nm Max, ST Connector, DIP, Panel Mount, Through Hole Mount
Transmitter for Fiber Optic 820nm, Threaded Port HFBR-1414TZ
Fiber Receiver Module Plugin Fiber Optical Transceivers ROHS
Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 160 Mbaud, 2700 m, 100 mA, 1.84 V, 3.8 V
AVAGO TECHNOLOGIES HFBR-1414TZ FIBER OPTIC, TRANSMITTER, 160MBD
TRANSMITTER, FIBRE OPTIC, ST; Data Rate Max:115Kbps; Forward Current If:200mA; Connector Type:ST; Data Transmission Distance:2000m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); Supply Voltage Max:2.09V; Supply Voltage Min:1.48V
Fiber Optic Transmitter; Data Rate Max:115Kbps; Forward Current:200mA; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Wavelength:820nm ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR 1414TZ
  • HFBR-1414 TZ
  • HFBR-1414TZ.
  • HFBR1414TZ