Broadcom HCPL-M452-500E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC T/R
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-M452-500E.

IHS

Datasheet11 pages9 years ago

Newark

Inventory History

3 month trend:
-53.63%

CAD Models

Download Broadcom HCPL-M452-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.49
$ 1.49
Stock
291,070
879,531
879,531
Authorized Distributors
5
3
3
Case/Package
SOIC
SO
SO
Number of Pins
5
5
5
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
15 %
50 %
50 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
20 V
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.8 V
1.5 V
1.5 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ToshibaTLP109(E(O
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO
VishayTCMD1000
Optocoupler with transistor output; VISHAY; TCMD1000; 1; 35 V; 4; SOIC
VishayTCMT1105
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOISOLATOR 3.75KV TRANS 4-SO / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Lite-OnLTV-217-G
Transistor 1.4V 3μs 3μs 2μs 80V 3.75kV DC 50mA 3μs 600% 400mV SSOP-4 SMD 2.6mm × 4.4mm × 2mm

Descriptions

Descriptions of Broadcom HCPL-M452-500E provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC T/R
Linear IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
OPTOISO 3.75KV TRANSISTOR 6SOIC
1Mbps 1 SO-5 SMD, Adhesive Mount, 3.6mm × 4.4mm × 2.5mm
OPTICAL ISOLATED MOD, 1CH/3.75KV, SMDIP8;
OPTOCOUPLER TRANS 3.75KVRMS 6SO
OptoCouplers & OptoIsolators 1MBd, 3750Vdc
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:16mA; Output Voltage Max:20V; Package/Case:5-SOIC; CTR Max:50%; CTR Min:15%; Common Mode Ratio:15000 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM