Broadcom HCPL-M453-500E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC T/R
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-M453-500E.

IHS

Datasheet11 pages9 years ago

Newark

Inventory History

3 month trend:
-96.45%

CAD Models

Download Broadcom HCPL-M453-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.32
$ 1.32
Stock
892,783
299,268
299,268
Authorized Distributors
3
5
5
Case/Package
SO
SOIC
SOIC
Number of Pins
5
5
5
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
50 %
15 %
15 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
20 V
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 20MBps
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP118(E
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation

Descriptions

Descriptions of Broadcom HCPL-M453-500E provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC T/R
Avnet Japan
Linear IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
1-Ch Optocoupler, 3.75kV Isolation, 1Mbps, SOIC, 50% CTR
OPTOCOUPLER, TRANSISTOR, 3.75KV, SOP-5; No. of Channels: 1 Channel; Optocoupler Case Style: SOP; No. of Pins: 5Pins; Forward Current If Max: 25mA; Isolation Voltage: 3.75kV; CTR Min: 15%; Collector Emitter Voltage V(br)ceo: -;
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:16mA; Output Voltage Max:20V; Package/Case:5-SOIC; CTR Max:50%; CTR Min:15%; Common Mode Ratio:15000 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPLM453500E