Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-J312-000E

Broadcom Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation

$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-J312-000E.

IHS

Datasheet29 pages13 years ago

element14 APAC

Newark

HQonline

iiiC

Inventory History

3 month trend:
+18.99%

CAD Models

Download Broadcom HCPL-J312-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VishayVO3120
2.5 A Output Current IGBT and MOSFET Driver | OPTOISO 5.3KV 1CH GATE DRVR 8DIP
VishayVO3150A
OPTOISO 5.3KV GATE DRIVER 8DIP / 500mA Gate Driver Optical Coupling 5300Vrms 1 Channel 8-DIP
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Toshiba ICOutput type optocoupler, TLP 352series, Through hole mounting, 8needle, DIPencapsulation
Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP250(F)
1.6V 500ns 0.5μs 2μs Push-Pull 1 35V 1.5A 2.5kV DC 20mA 500ns DIP-8 TH, 9.66mm×6.4mm×3.65mm

Descriptions

Descriptions of Broadcom HCPL-J312-000E provided by its distributors.

Broadcom Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
OPTOISO 3.75KV 1CH GATE DVR 8DIP 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP
Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP Tube
Optocoupler, Gate Drive Output, 1 Channel, DIP, 8 Pins, 3.75 kV
Optocoupler Operating temperature: -40...100 °C Power supply: 15...30 V Approvals: UL / CSA / IEC Package: DIL-8 Input forward current: 16 mA Output current: 2.5 A
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Package/Case:8-DIP; Common Mode Ratio (CMR):15 kV/uS; Common Mode Voltage Vcm:1500V; Forward Current:7mA; Forward Voltage:1.5V ;RoHS Compliant: Yes
OPTOCOUPLER, 2.0A, GATE DRIVE O/P; No. of Channels:1; Voltage, Isolation:3750V; Output Type:Gate Drive; Input Current:5mA; Voltage, Output Max:30V; Case Style:DIP-8; Operating Temperature Range:-40°C to +100°C; Approval Bodies:UL, VDE, CSA; CMR:15kV/µs; No. of Pins:8; Optocoupler Type:Gate Drive Output; Peak Output Current:2A; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Time, Propagation HL:0.5µs; Time, Propagation LH:0.5µs; Voltage, Vcc Max:30V; Voltage, Vcc Min:15V; Voltage, Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPLJ312-000E
  • HCPLJ312000E