Broadcom HCPL-817-W0AE

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube / OPTOISOLATOR 5KV TRANSISTOR 4DIP
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-817-W0AE.

IHS

Datasheet9 pages9 years ago

Newark

iiiC

Inventory History

3 month trend:
-3.98%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-11-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.LTV-817-A
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Diodes Inc.LTV-817-C
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Diodes Inc.LTV-817
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
VishayTCET1102
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL / OPTOISOLATR 5KV TRANSISTOR 4-DIP
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
VishayTCET1101G
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Descriptions

Descriptions of Broadcom HCPL-817-W0AE provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube / OPTOISOLATOR 5KV TRANSISTOR 4DIP
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 80 %
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:70V; Package/Case:4-DIP; CTR Max:160%; CTR Min:80%; Collector Emitter Voltage, V(br)ceo:70V ;RoHS Compliant: Yes
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:5000V; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:70V; Case Style:DIP-4; Operating Temperature Range:-55°C to +100°C; Approval Bodies:CSA; No. of Pins:4; Optocoupler Type:Standard; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Time, Fall:4000ns; Time, Rise:3000ns; Voltage, Vf Max:1.4V; Voltage, Vf Typ:1.2V; Current, If CTR:5mA; Ratio, CTR High Min:160%; Ratio, CTR Min:80%; Voltage, Breakdown Min:70V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL817W0AE