Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-7800A-000E

ROHS3Compliant EAR99 HCPL-7800 Matte Tin (Sn) op amp buffer circuit 9.8mm 500nA 5.5V 100MHz
$ 8.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7800A-000E.

IHS

Datasheet20 pages9 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Farnell

Inventory History

3 month trend:
+18.08%

CAD Models

Download Broadcom HCPL-7800A-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Analog DevicesMAX452CPA
CMOS VIDEO MULTIPLEXER/AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8
Texas InstrumentsLMC6001AIN/NOPB
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Analog DevicesLT1226CN8
Contains Lead DIP RoHS Compliant op amp buffer circuit 94dB 400V/mus 70C 1GHz
RenesasCA3130E
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Analog DevicesAD620ANZ
IC INST AMP 1 CIRCUIT 8DIP Instrumentation Amplifier 1 Circuit 8-PDIP
Texas InstrumentsTLV4110IP
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-PDIP -40 to 125

Descriptions

Descriptions of Broadcom HCPL-7800A-000E provided by its distributors.

ROHS3Compliant EAR99 HCPL-7800 Matte Tin (Sn) op amp buffer circuit 9.8mm 500nA 5.5V 100MHz
BROADCOM LIMITED HCPL-7800A-000E Isolation Amplifier, Optically, 1 Amplifier, 0.3 mV, 3.75 kV, 4.5V to 5.5V, DIP, 8 Pins
IC OPAMP ISOLATION 1 CIRC 8DIP Isolation Amplifier 1 Circuit 8-DIP
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDIP8
Broadcom Isolation amplifier, PDIPencapsulation, Single power supply, Through hole mounting, 8Pin
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:5µA; Output Voltage Max:3.8V; Package/Case:8-DIP; Bandwidth:100kHz; Common Mode Ratio (CMR):15000 ;RoHS Compliant: Yes
ISOLATION AMPLIFIER, ANALOG; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Analogue; Input Current:16mA; Output Voltage:3.8V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL, CSA, IEC / EN / DIN EN 60747-5-2; Bandwidth:100kHz; CMR:15kV/µs; External Depth:6.35mm; External Length / Height:3.56mm; External Width:9.65mm; Nom Voltage Vol:5.5V; Operating Temperature Range:-40°C to +85°C; Output Type:Analogue; Output Voltage Max:6V; Peak Forward Current:16mA; Supply Voltage:4.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL7800A-000E
  • HCPL7800A000E