Broadcom HCPL-4661-020E

Optocoupler, Digital Output, 2 Channel, 5 kV, 10 Mbaud, DIP, 8 Pins
$ 3.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-4661-020E.

IHS

Datasheet30 pages9 years ago

element14 APAC

HQonline

Arrow Electronics

Newark

Inventory History

3 month trend:
+31.67%

CAD Models

Download Broadcom HCPL-4661-020E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVO2630
VO2630 Series Dual Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2631
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
VishayVO4661
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
ToshibaTLP 620-2
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
IsocomISP825X
OPTOISO 5.3KV 2CH DARL 8DIP / HIGH DENSITY MOUNTING PHOTODARLINGTON OPTICALLY COUPLED ISOLATORS
IsocomTIL198
Darlington Output Optocoupler, 2-Element, 5300V Isolation

Descriptions

Descriptions of Broadcom HCPL-4661-020E provided by its distributors.

Optocoupler, Digital Output, 2 Channel, 5 kV, 10 Mbaud, DIP, 8 Pins
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP Tube
Avnet Japan
High CMR, High Speed TTL Compatible Optocouplers | OPTOISO 5KV 2CH OPEN COLL 8DIP
Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 10MBps
Optocoupler; No. of Channels:2; Isolation Voltage:5000Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:15mA; Output Voltage Max:5.5V; Package/Case:8-DIP; Common Mode Ratio:10000; Data Rate Max:10Mbps; Forward Current:15mA ;RoHS Compliant: Yes
OPTOCOUPLER, 10MBD; No. of Channels:2; Voltage, Isolation:5000V ac; Output Type:Logic Gate; Input Current:5mA; Voltage, Output Max:7V; Case Style:DIP-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:CSA, IEC/EN/DIN EN 60747-5-2 Approved; Baud Rate Bd:10Mbaud; CMR:10kV/µs; External Depth:6.35mm; External Length / Height:3.56mm; No. of Pins:8; Optocoupler Type:Logic Gate Output; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Supply Max:5.5V; Voltage, Supply Min:4.5V; Width, External:9.65mm; Logic Input Compatibility:LSTTL / TTL; Logic Output Compatibility:LSTTL / TTL

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL4661-020E
  • HCPL4661020E