Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-4504-300E

Broadcom Transistor output type optocoupler, surface mount, 8needle, DIPencapsulation
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-4504-300E.

IHS

Datasheet27 pages9 years ago

element14 APAC

Farnell

X-ON

HQonline

Inventory History

3 month trend:
+24.76%

CAD Models

Download Broadcom HCPL-4504-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.291
$ 1.291
Stock
160,792
538,827
538,827
Authorized Distributors
6
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
65 %
65 %
65 %
Rise Time
500 ns
-
-
Fall Time
-
-
-
Output Voltage
15 V
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.5 V
-
-
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Lite-On IGBT,MOSFETOutput type optocoupler, LTV-3150-Lseries, surface mount, 8needle, DIPencapsulation
Lite-OnLTV-3150S
OPTOCOUPLER, 1.0A IGBT GATE DRIVE, 8 PIN , DIP, SMT

Descriptions

Descriptions of Broadcom HCPL-4504-300E provided by its distributors.

Broadcom Transistor output type optocoupler, surface mount, 8needle, DIPencapsulation
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube
BROADCOM LIMITED HCPL-4504-300E Transistor Output Optocoupler, High Speed, 1 Channel, Surface Mount DIP, 8 Pins, 25 mA, 3.75 kV
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:16mA; Output Voltage Max:20V; Package/Case:8-SOIC; CTR Max:60%; CTR Min:25%; Common Mode Ratio:15000 ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:16mA; Output Voltage:20V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA, IEC / EN / DIN EN 60747-5-2; Approval Category:UL Recognised; Baud Rate Bits per Second:1Mbps; CMR:15kV/µs; Current Transfer Ratio Max:63%; Current Transfer Ratio Min:19%; Current Transfer Ratio Typ:31%; External Depth:6.35mm; External Length / Height:3.56mm; External Width:9.65mm; Fall Time tf:0.2µs; Forward Current If(AV):16mA; Lead Spacing:2.54mm; Operating Temperature Range:-55°C to +85°C; Output Type:Phototransistor; Output Voltage Max:15V; Rise Time:0.5µs; Row Pitch:7.62mm; Voltage Vcc:15V; Withstand Voltage:3750VAC

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL4504-300E
  • HCPL4504300E