What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HCPL-4504

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-4504.

IHS

Datasheet27 pages9 years ago

Avago

iiiC

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.31%

CAD Models

Download Broadcom HCPL-4504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 1.22
Stock
273,013
355,506
Authorized Distributors
3
6
Case/Package
PDIP
DIP
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
21 %
65 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
20 V
20 V
Output Current
-
-
Forward Voltage
1.8 V
1.5 V
Forward Current
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Broadcom6N136
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 2.5 kV, 19 %
VishaySFH6135
SFH6135 Series 25 V 5300 Vrms Transistor Output Optocoupler - DIP-8
Lite-On6N135
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
VishaySFH6136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, PDIPencapsulation
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, PDIPencapsulation
ToshibaTLP559(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Broadcom HCPL-4504 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
High CMR, High-Speed Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
1Mbps 1 DIP-8 Through hole mounting 9.65mm*6.35mm*4.7mm
OPTOCOUPLER TRANS 3.75KVRMS 8DIP
OPTOISO 3.75KV TRANSISTOR 8DIPGW
OptoCouplers & OptoIsolators 1MBd, 1Ch, 12mA
OPTOISOLATOR 3.75KV TRANS 8-DIP
High CMR High Speed Optocouplers

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL4504