Broadcom HCPL-4503

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-4503.

Avago

Datasheet16 pages12 years ago
Datasheet16 pages17 years ago

Verical

iiiC

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-43.62%

CAD Models

Download Broadcom HCPL-4503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.11
$ 1.33
$ 1.33
Stock
161,731
455,668
455,668
Authorized Distributors
2
6
6
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
19 %
19 %
19 %
Rise Time
-
600 ns
600 ns
Fall Time
-
-
-
Output Voltage
20 V
15 V
15 V
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Broadcom6N136
Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 2.5 kV, 19 %
VishaySFH6136
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
Optocoupler; Leaded Process Compatible:Yes Rohs Compliant: Yes |Vishay SFH6136-X016
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Lite-On6N135
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
ToshibaTLP559(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP

Descriptions

Descriptions of Broadcom HCPL-4503 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Optocoupler; 8-Pin DIP; 1MBd Transistor Output
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
OPTOCOUPLER(1MBD)DC INPUT,8-PI 1 CHANNEL,TRANS.w/BAS,DC OUTP
1Mbps 1 DIP-8 Through hole mounting 9.65mm*6.35mm*4.7mm
OptoCouplers & OptoIsolators 1MBd, 1Ch, 16mA
OPTOISOLATOR 3.75KV TRANS 8-DIP
Single Channel High Speed Optocouplers

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL4503