Broadcom HCPL-3120-500E

Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP SMD T/R
$ 1.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-3120-500E.

IHS

Datasheet29 pages14 years ago

Newark

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
+29.85%

CAD Models

Download Broadcom HCPL-3120-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.595
$ 1.74
$ 1.74
Stock
982,403
551,697
551,697
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
-
100 ns
100 ns
Fall Time
100 ns
100 ns
100 ns
Output Voltage
30 V
30 V
30 V
Output Current
-
2.5 A
2.5 A
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
16 mA
16 mA
16 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
Lite-On4N35S
Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Lite-On4N35S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R

Descriptions

Descriptions of Broadcom HCPL-3120-500E provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP SMD T/R
Optocoupler IGBT DC-IN 1-CH Open Drain 8-Pin DIP SMD T/R
Avnet Japan
2.5 Amp Output Current IGBT Gate Drive Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
500ns 1 15V 500ns 30V 0.8V/2V AC,DC IGBT 500ns 2.5A SOP SMD mount 9.65mm*6.35mm*4.2mm
Unclassified Tape & Reel (TR) SMD-8_6.3mm BROADCOM LIMITED HCPL-3120-500E OPTOCOUPLER, GATE DRIVE, 3750VRMS
; Operating Temperature Range:-40 C to +100 C ;RoHS Compliant: Yes
OptoCouplers & OptoIsolators 2.0A IGBT Gate Drive
OPTOCOUPLER, GATE DRIVE, 1-CH, 3.75KV
OPTOISO 3.75KV GATE DRVR 8DIP GW
OPTOISO 3.75KV 1CH GT DVR 8DIP
Optoc. 3,75kV IGBT Dr. 2,5A SMD8

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-3120-500E.
  • HCPL3120-500E
  • HCPL3120500E