Broadcom HCPL-3020-060E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-3020-060E.

Newark

Datasheet15 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HCPL-3020-060E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP351A(F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP
Lite-OnLTV-3120
OPTOISO 5KV 1CH GATE DRIVER 8DIP / 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
Lite-On6N137M
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 15MBps
Vishay4N35
Vishay Transistor Output Optocoupler, TH, 6-Pin, PDIP

Descriptions

Descriptions of Broadcom HCPL-3020-060E provided by its distributors.

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
700ns 10V 700ns,700ns 700ns DIP-8 9.65mm*6.35mm*3.56mm
OPTOCOUPLER 1CH 0.4A VDE 8-DIP
OptoCouplers & OptoIsolators 0.2A IGBT Gate Drive
GATE DRIVE OPTOCOUPLER, VDE+LF
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:12mA; Output Voltage Max:28.2V; Package/Case:8-DIP; Common Mode Ratio:10 kV/uS; Common Mode Voltage Vcm:1000V ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL3020-060E