Broadcom HCPL-263N-020E

Optocoupler, Digital Output, 2 Channel, 5 kV, 10 Mbaud, DIP, 8 Pins
$ 3.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-263N-020E.

IHS

Datasheet20 pages9 years ago

Newark

Inventory History

3 month trend:
-7.69%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin PDIP
Diodes Inc.LTV-827
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
OPTOISOLATOR 5KV 2CH TRANS 8-DIP / Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Optocoupler with transistor output; TOSHIBA; TLP620-2(GB, F); 2; 55 V; 8; DIP
VishayILD621GB
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 100 %
VishayILD615-4
OPTOCOUPLER, TRANSISTOR, 4.42KV, DIP-8; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Broadcom HCPL-263N-020E provided by its distributors.

Optocoupler, Digital Output, 2 Channel, 5 kV, 10 Mbaud, DIP, 8 Pins
HCMOS Compatible, High CMR, 10 MBd Optocouplers | OPTOISO 5KV 2CH OPEN COLL 8DIP
Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 10MBps
Optocoupler; No. of Channels:2; Isolation Voltage:5000Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:10mA; Output Voltage Max:5.5V; Package/Case:8-DIP; Common Mode Ratio:15000; Data Rate Max:10Mbps; Forward Current:10mA ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL263N020E