Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-2611-000E

OPTOISO 3.75KV OPEN COLL 8DIP / Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2611-000E.

IHS

Datasheet30 pages9 years ago

element14 APAC

Newark

Farnell

iiiC

Inventory History

3 month trend:
-98.57%

CAD Models

Download Broadcom HCPL-2611-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps
ToshibaTLP352(F)
Toshiba ICOutput type optocoupler, TLP 352series, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP250(F)
1.6V 500ns 0.5μs 2μs Push-Pull 1 35V 1.5A 2.5kV DC 20mA 500ns DIP-8 TH, 9.66mm×6.4mm×3.65mm

Descriptions

Descriptions of Broadcom HCPL-2611-000E provided by its distributors.

OPTOISO 3.75KV OPEN COLL 8DIP / Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube
Broadcom Transistor Output Optocoupler, TH, 8-Pin, DIP
BROADCOM - HCPL-2611-000E - Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, DIP, 8 Pins
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:15mA; Output Voltage Max:5.5V; Package/Case:8-DIP; Common Mode Ratio:10000; Common Mode Voltage Vcm:1000V ;RoHS Compliant: Yes
OPTOCOUPLER, LOGIC O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA; Baud Rate:10000000; CMR:10000V/µs; Fall Time tf:50µs; Operating Temperature Range:-40°C to +85°C; Output Enable:Yes; Output Type:Logic Gate; Output Voltage Max:5.5V; Rise Time:48µs; Voltage Vcm:10000V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2611-000E
  • HCPL2611000E