Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-2602-500E

OPTOISO 3.75KV LINE RX 8DIP GW Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP Gull Wing
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2602-500E.

IHS

Datasheet16 pages19 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.4
$ 4.26
$ 4.26
Stock
99,946
202,013
202,013
Authorized Distributors
1
3
3
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
10 Mbps
10 Mbps
10 Mbps
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Propagation Delay
75 ns
75 ns
75 ns
Pulse Width Distortion (PWD)
-
-
-
Rise Time
24 ns
48 ns
48 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
Case/Package
SMD/SMT
PDIP
PDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

6N137 Series Single Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
California Eastern LaboratoriesPS9587L2-V-E3-AX
Optocoupler Logic-Out DC-IN Uni-Directional 8-Pin DIP SMD Embossed T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP T/R

Descriptions

Descriptions of Broadcom HCPL-2602-500E provided by its distributors.

OPTOISO 3.75KV LINE RX 8DIP GW Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP Gull Wing
OPTOISO 3.75KV LINE RX 8DIP GW / Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
10Mbps 1 DIP-8 SMD mount,glue mount 9.65mm*6.35mm*3.56mm
OptoCouplers & OptoIsolators 1Ch, 5mA, 600mW
OPTOISO 3.75KV LINE RX 8DIP GW
OPTOCPLR, DIGITAL, 1CH, 3.75KV, SSO-5;
OPTOCOUPLER LINE RX 10MBD 8-SMD
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:60mA; Output Voltage Max:7V; Package/Case:8-SOIC; Common Mode Ratio:1000; Data Rate Max:10Mbps; Forward Current:60mA ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2602-500E
  • HCPL2602500E