Broadcom HCPL-2430-020E

Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP Tube
$ 8.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2430-020E.

IHS

Datasheet15 pages18 years ago

iiiC

CAD Models

Download Broadcom HCPL-2430-020E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler 10MBd 2 DIP-8 TH 9.91mm × 6.81mm × 3.81mm
VishayILD621GB
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 100 %
VishayILD615-4
OPTOCOUPLER, TRANSISTOR, 4.42KV, DIP-8; Available until stocks are exhausted Alternative available
OPTOISOLATOR 5KV 2CH TRANS 8-DIP / Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Optocoupler with transistor output; TOSHIBA; TLP620-2(GB, F); 2; 55 V; 8; DIP
Transistor Output Optocoupler, 2-Element, 2500V Isolation

Descriptions

Descriptions of Broadcom HCPL-2430-020E provided by its distributors.

Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP Tube
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 40MBps
OPTOISO 5KV 2CH PUSH PULL 8DIP / Logic Output Optoisolator 40MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 1kV/µs CMTI 8-DIP
OptoCouplers & OptoIsolators 20MBd, 2Ch, 4mA
OPTOISO 5KV 2CH PUSH PULL 8DIP

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2430020E