Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-2300-000E

Broadcom Logic gate output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
$ 3.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2300-000E.

IHS

Datasheet14 pages13 years ago

Newark

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+39.26%

CAD Models

Download Broadcom HCPL-2300-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Toshiba ICOutput type optocoupler, TLP 352series, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP2200
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
VishayK3020PG
Vishay Triac output type optocoupler, Through hole mounting, 6needle
VISHAY VO2223-X001 Triac Output Optocoupler, DIP, 8 Pins, 5.3 kV, 600 V
VishayVO3150A
OPTOISO 5.3KV GATE DRIVER 8DIP / 500mA Gate Driver Optical Coupling 5300Vrms 1 Channel 8-DIP

Descriptions

Descriptions of Broadcom HCPL-2300-000E provided by its distributors.

Broadcom Logic gate output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Optocoupler, Digital Output, 1 Channel, 3.75 kV, 8 Mbaud, DIP, 8 Pins
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube
Avnet Japan
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 5MBps
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:0.75mA; Output Voltage Max:5.25V; Package/Case:8-DIP; Common Mode Ratio:100; Common Mode Voltage Vcm:50V ;RoHS Compliant: Yes
OPTOCOUPLER, LOGIC O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:1mA; Output Voltage:5.25V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA, IEC; Current Transfer Ratio Min:1600%; Data Rate:5Mbps; Operating Temperature Range:-40°C to +85°C; Output Type:Logic Gate; Output Voltage Max:18V; Test Voltage:3000V; Threshold Current If on:0.5mA
The HCPL-2300/HCPL-0300optocoupler combines an 820 nm Alga As photon emitting diode with an integrated high gain photon detector. This combination of Agilent designed and manufactured semiconductor devices brings new high performance capabilities to designers of isolated logic and data communication circuits. The new low current, high speedAlGaAs emitter manufactured with a unique diffused junction,has the virtue of fast rise and fall times at low drive currents. Figure 6 illustrates the propagation delay vs. input current characteristic. These unique CAUTION: It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Functional Diagram A 0.1 pF bypass capacitor must be connected between pins 5 and 8.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2300-000E.
  • HCPL2300-000E
  • HCPL2300000E