Broadcom HCPL-2212

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube
$ 3.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2212.

IHS

Datasheet22 pages9 years ago

Avago

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-1.03%

CAD Models

Download Broadcom HCPL-2212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.144
$ 2.131
$ 2.131
Stock
88,434
137,489
137,489
Authorized Distributors
6
4
4
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
30 ns
30 ns
30 ns
Fall Time
7 ns
7 ns
7 ns
Output Voltage
20 V
20 V
20 V
Output Current
25 mA
25 mA
25 mA
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ToshibaTLP2200
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 2.5MBps
VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
VishayVO2601
Vishay Phototransistor Output Optocoupler, SMD, 8-Pin, DIP
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A

Descriptions

Descriptions of Broadcom HCPL-2212 provided by its distributors.

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 5MBps
1.5V 40ns 80ns 30ns Push-Pull,Totem Pole 1 30V 25mA 3.75KV DC 5mA 7ns 0.5 V (max) DIP-8 Through hole mounting 9.65mm*6.35mm*3.56mm
OPTOCOUPLER, SCHIMITT TRIGGER; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Schmitt Trigger; Input Current:5mA; Voltage, Output Max:20V; Case Style:DIP-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:VDE0884, BS415; CMR:5000V/µs; Current, If AV:1.6mA; No. of Pins:8; Optocoupler Type:Schmitt Trigger Output; Supply Voltage:20V; Time, Fall:7ns; Time, Rise:30ns; Typ Baud Rate:5000000; Voltage, Test:2500V
The H CPL-22XX, HCPL-02XX,and HCNW22XX are optically coupled logic gates. TheHCPL-22XX, and H CPL-02XX contain a Ga Asp LED while theHCNW22XX contains an Alga As LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic compatible waveforms, eliminat-ing the need for additional wave shaping. A superior internal shield on theHCPL-2211/12, HCPL-0211, CAUTION: It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Functional Diagram A 0.1 uF bypass capacitor must be connected between pins 5 and 8.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2212