Broadcom HCPL-0710-500E

High Speed Logic Output Optocoupler, 1-CH, Push-Pull, 12.5Mbps, SOIC
$ 2.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0710-500E.

ODG (Origin Data Global)

Datasheet17 pages11 years ago

Newark

DigiKey

Future Electronics

iiiC

Inventory History

3 month trend:
+4.68%

CAD Models

Download Broadcom HCPL-0710-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.925
$ 4.37
$ 4.37
Stock
733,441
174,940
174,940
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
9 ns
9 ns
9 ns
Fall Time
8 ns
8 ns
8 ns
Output Voltage
6.5 V
-
-
Output Current
10 mA
10 mA
10 mA
Forward Voltage
-
-
-
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.80.00
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

VishaySFH6720T
SFH6720T DC INPUT SCHMITT TRIGGER OUTPUT OPTOCOUPLER, SURFACE MOUNT, 8-PIN SOIC
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0710-500E provided by its distributors.

High Speed Logic Output Optocoupler, 1-CH, Push-Pull, 12.5Mbps, SOIC
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC T/R
Avnet Japan
Optocoupler, Gate Drive Output, 1 Channel, SOIC, 8 Pins, 3.75 kV
OPTOCOUPLER, DIGITAL, 3.75KV, SOIC-8; No. of Channels: 1 Channel; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Isolation Voltage: 3.75kV; Product Range: -; SVHC: No SVHC (12-Jan-2017); Data Rate: 12.5Mbaud; No. of Channels
Optocoupler; Optocoupler Output Type:Logic Gate; Isolation Voltage:3750Vrms; Propagation Delay:40ns; Package/Case:8-SOIC; Common Mode Ratio (CMR):10000; Common Mode Voltage:1000V; Data Rate:12.5Mbps; Forward Current:10mA ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0710-500E
  • HCPL0710500E