Broadcom HCPL-0710

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0710.

Avago

Datasheet17 pages11 years ago

IHS

X-ON

DigiKey

Jameco (USA)

Inventory History

3 month trend:
+104%

CAD Models

Download Broadcom HCPL-0710 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.37
$ 2.925
$ 2.925
Stock
174,940
733,441
733,441
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
9 ns
9 ns
9 ns
Fall Time
8 ns
8 ns
8 ns
Output Voltage
-
6.5 V
6.5 V
Output Current
10 mA
10 mA
10 mA
Forward Voltage
-
-
-
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

VishaySFH6720T
SFH6720T DC INPUT SCHMITT TRIGGER OUTPUT OPTOCOUPLER, SURFACE MOUNT, 8-PIN SOIC
VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0710 provided by its distributors.

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube
Optocoupler, Gate Drive Output, 1 Channel, SOIC, 8 Pins, 3.75 kV
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 12MBps
OPTOCOUPLER, SMD LOGIC O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Gate Drive; Input Current:10µA; Output Voltage:5V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL, CSA, VDE; CMR:10000V/µs; External Depth:3.2mm; External Length / Height:5.8mm; External Width:5.08mm; Output Type:Gate Drive; Output Voltage Max:6V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0710