What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HCPL-0630-000E

Optocoupler, Logic Output, SOIC 8PIN, Oc, DC Inpt, 2CH, 10MBD, 15MA
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0630-000E.

IHS

Datasheet30 pages9 years ago

HQonline

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-52.79%

CAD Models

Download Broadcom HCPL-0630-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishaySFH6755T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-0630-000E provided by its distributors.

OPTOCOUPLER,LOGIC OUTPUT,SOIC 8PIN,OC,DC INPT,2CH,10MBd,15mA
Broadcom Transistor output type optocoupler, dual channel, Through hole mounting, 8needle, SOICencapsulation
Optocoupler Logic-Out Open Collector-OUT DC-IN 2-CH 8-Pin SOIC Tube
High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
Optocoupler Collector-emitter breakdown voltage: 7 V Operating temperature: -40...+85 °C Power supply: 4.5...5.5 V Approvals: UL / CSA / VDE Package: SO-8 Data throughput: 10 MBd Input off-state voltage: 5 V
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:15mA; Output Voltage Max:5.5V; Package/Case:8-SOIC; Common Mode Ratio:10000; Common Mode Voltage Vcm:10V ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, DUAL, LOGIC O/P; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA and IEC / EN / DIN EN 60747-5-2; CMR:10000V/µs; External Depth:3.2mm; External Length / Height:5.8mm; External Width:5.08mm; Fall Time tf:10ns; Lead Spacing:1.27mm; Operating Temperature Range:-40°C to +85°C; Output Current:50mA; Output Type:Logic Gate; Output Voltage Max:5.5V; Peak Forward Current:20mA; Power Dissipation Pd:125mW; Power Dissipation Pd:125mW; Propagation Time H-L:48ns; Propagation Time L-H:50ns; Rise Time:24ns; Voltage Vcc Max:5.5V; Voltage Vcc Min:4.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0630-000E.
  • HCPL0630-000E
  • HCPL0630000E