Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-060L

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 15 Mbaud, SOIC, 8 Pins
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-060L.

IHS

Datasheet23 pages9 years ago

Avago

Newark

Verical

iiiC

Inventory History

3 month trend:
-45.95%

CAD Models

Download Broadcom HCPL-060L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 1.34
$ 1.34
Stock
216,081
2,914,071
2,914,071
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
45 ns
45 ns
45 ns
Fall Time
20 ns
20 ns
20 ns
Output Voltage
7 V
7 V
7 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-10-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0611T
VO0611T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-060L provided by its distributors.

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 15 Mbaud, SOIC, 8 Pins
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC
Avnet Japan
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 15MBps
OPTOCOUPLER, SMD, LOGIC O/P; No. of Channels:1; Voltage, Isolation:2500V; Output Type:Logic Gate; Input Current:15mA; Voltage, Output Max:7V; Case Style:SOIC-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:VDE, UL, CSA; CMR:25kV/µs; No. of Pins:8; Optocoupler Type:Logic Gate Output; Supply Voltage:3.3V; Termination Type:SMD; Typ Baud Rate:15

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL060L