Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCPL-060L-500E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 15 Mbaud, SOIC, 8 Pins
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-060L-500E.

IHS

Datasheet23 pages9 years ago

Newark

Future Electronics

iiiC

Jameco (USA)

Inventory History

3 month trend:
+22.77%

CAD Models

Download Broadcom HCPL-060L-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.614
$ 1.614
Stock
3,902,587
325,141
325,141
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
45 ns
45 ns
45 ns
Fall Time
20 ns
20 ns
20 ns
Output Voltage
7 V
7 V
7 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.5 V
-
-
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

VishayVO0600T
VO0600T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0601T
VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0611T
VO0611T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom HCPL-060L-500E provided by its distributors.

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 15 Mbaud, SOIC, 8 Pins
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC T/R
Avnet Japan
HIGH SPEED LVTTL COMPATIBLE 3.3 VOLT OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 15MBps
OPTOCOUPLER, DIGITAL, 3.75KV, SOIC-8; No. of Channels: 1 Channel; Isolation Voltage: 3.75kV; Data Rate: 15Mbaud; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (12-Jan-2017); No. of Channels: 1
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:15mA; Output Voltage Max:3.3V; Package/Case:8-SOIC; Common Mode Ratio:15000; Common Mode Voltage Vcm:1000V ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-060L500E
  • HCPL060L-500E
  • HCPL060L500E