Broadcom HCPL-0466-500E

Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin SOIC T/R / OPTOISO 3.75KV OPN COLLECTOR 8SO
$ 1.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0466-500E.

IHS

Datasheet23 pages9 years ago

Newark

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Broadcom HCPL-0466-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.859
$ 2.79
$ 2.79
Stock
665,616
187,300
187,300
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
90 %
90 %
90 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
30 V
30 V
30 V
Output Current
15 mA
15 mA
15 mA
Forward Voltage
-
1.5 V
1.5 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
VishaySFH6315T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayVO212AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N

Descriptions

Descriptions of Broadcom HCPL-0466-500E provided by its distributors.

Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin SOIC T/R / OPTOISO 3.75KV OPN COLLECTOR 8SO
Optocoupler 1-CH Open Collector-OUT 3750Vrms 8-Pin SOIC T/R
OPTOCOUPLER, GATE DRIVE, 3.75KV, SOIC-8; No. of Channels: 1 Channel; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Isolation Voltage: 3.75kV; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:30V; Package/Case:8-SOIC; CTR Max:90%; CTR Min:44%; Common Mode Ratio:15000 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0466-500E