Broadcom HCPL-0466

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0466.

IHS

Datasheet23 pages9 years ago

Avago

Jameco

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HCPL-0466 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
$ 1.859
$ 1.859
Stock
187,300
665,616
665,616
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
90 %
90 %
90 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
30 V
30 V
30 V
Output Current
15 mA
15 mA
15 mA
Forward Voltage
1.5 V
-
-
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
VishayIL205AT
Optocoupler, Phototransistor Output, With Base Connection in SOIC-8 Package
VishaySFH6343T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R

Descriptions

Descriptions of Broadcom HCPL-0466 provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
BROADCOM LIMITED HCPL-0466 OPTOCOUPLER, SMD, TRANSISTOR O/P
Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin SOIC Tube
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:3750V; Output Type:Transistor; Input Current:20mA; Voltage, Output Max:30V; Case Style:SOIC-8; Operating Temperature Range:-40°C to +100°C; Approval Bodies:UL, CSA, IEC/EN/DIN EN 60747-5-2; External Depth:3.2mm; External Length / Height:5.8mm; No. of Pins:8; Optocoupler Type:Transistor Output; Termination Type:SMD; Width, External:5.08mm; Ratio, CTR Min:44%

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0466