Vishay IL213AT

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
$ 0.43
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL213AT.

IHS

Datasheet7 pages3 years ago

Farnell

element14 APAC

Burklin Elektronik

Newark

Inventory History

3 month trend:
+16.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

VishayVO213AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N
VishayIL217AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
VishayIL223AT
IL223AT Series Single Channel 30V 4000 Vrms Phototransistor Optocoupler - SOIC-8
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine

Descriptions

Descriptions of Vishay IL213AT provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Avnet Japan
IL213AT Series Single Channel 30V 4000 Vrms Phototransistor Optocoupler - SOIC-8
PHOTOTRANSISTOR OUTPUT, WITH BASE CONNECTION IN SOIC-8, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 4000V Isolation
Optocoupler Collector-emitter breakdown voltage: 30 V Operating temperature: -55...100 °C Package: DIL-8 Input forward current: 60 mA
OPTOCOUPLER, SMD, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:2500V; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:30V; Case Style:SOIC-8; Operating Temperature Range:-55°C to +100°C; Approval ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL213A-T
  • IL213AT.