Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCNW4503-500E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD T/R
$ 1.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNW4503-500E.

ODG (Origin Data Global)

Datasheet16 pages12 years ago

Verical

iiiC

Newark

Future Electronics

Inventory History

3 month trend:
+23.48%

CAD Models

Download Broadcom HCNW4503-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-05-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
ToshibaTLP719(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD Magazine

Descriptions

Descriptions of Broadcom HCNW4503-500E provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD T/R
Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 25 mA, 5 kV, 15 %
OPTOISO 5KV TRANS 8DIP GULL WING Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP Gull Wing
OPTOCOUPLER, TRANSISTOR, 5KV, SMDIP-8; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 8Pins; Forward Current If Max: 25mA; Isolation Voltage: 5kV; CTR Min: 15%; Collector Emitter Voltage V(
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:15V; Package/Case:8-SOIC; CTR Max:50%; CTR Min:15%; Common Mode Ratio:15000 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNW-4503-500E
  • HCNW4503500E