What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HCNW139-500E

Broadcom TTLOutput type optocoupler, HCNW139series, surface mount, 8needle, SOencapsulation
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNW139-500E.

IHS

Datasheet19 pages9 years ago

Newark

Inventory History

3 month trend:
-86.41%

CAD Models

Download Broadcom HCNW139-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 0.759
$ 0.759
Stock
231,749
199,991
199,991
Authorized Distributors
4
6
6
Case/Package
SMD/SMT
DIP
DIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
400 %
300 %
300 %
Rise Time
-
35 µs
35 µs
Fall Time
-
10 µs
10 µs
Output Voltage
18 V
-
-
Output Current
-
-
-
Forward Voltage
1.85 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD T/R
6N137 Series Single Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD T/R
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8

Descriptions

Descriptions of Broadcom HCNW139-500E provided by its distributors.

Broadcom TTLOutput type optocoupler, HCNW139series, surface mount, 8needle, SOencapsulation
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W SMD T/R
Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 20 mA, 5 kV, 200 %
OPTOCOUPLER, DARLINGTON, 5KV, SMDIP-8; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 8Pins; Forward Current If Max: 20mA; Isolation Voltage: 5kV; CTR Min: 200%; Collector Emitter Voltage V
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:40mA; Output Voltage Max:18V; Package/Case:8-SOIC; CTR Min:1500%; Data Rate Max:100Kbps; Forward Current:20mA ;RoHS Compliant: Yes
These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetec-tor to provide extremely high current transfer ratio between input and output. Separate pins for the photo diode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may betied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to bemade.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNW-139-500E