Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCNR201-300E

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD Tube
$ 3.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNR201-300E.

IHS

Datasheet22 pages9 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+51.86%

CAD Models

Download Broadcom HCNR201-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.363
$ 3.005
$ 3.005
Stock
381,309
678,166
678,166
Authorized Distributors
6
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
1414 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
0.48 %
0.72 %
0.72 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
15 V
15 V
15 V
Output Current
-
-
-
Forward Voltage
1.6 V
1.6 V
1.6 V
Forward Current
25 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
VO3150A Series Single Channel 0.5 V 5300 Vrms IGBT/MOSFET Optocoupler - DIP-8
ToshibaTLP719(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD Magazine
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD T/R

Descriptions

Descriptions of Broadcom HCNR201-300E provided by its distributors.

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD Tube
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Analog; Input Current Max:20mA; Output Voltage Max:15V; Package/Case:8-SOIC; Forward Current:25mA; Forward Voltage:1.6V; Gain Tolerance ±:5% ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, ANALOG; No. of Channels:1; Voltage, Isolation:5000V; Output Type:Linear Photodiode; Input Current:20mA; Voltage, Output Max:15V; Case Style:DIP-8; Operating Temperature Range:-55°C to +100°C; Approval Bodies:CSA, IEC/EN/DIN EN 60747-5-2 Approved, UL Recognised; Bandwidth:1.5MHz; Current, If Max:35mA; External Depth:6.35mm; External Length / Height:3.56mm; No. of Pins:8; Optocoupler Type:Analogue Output; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Termination Type:SMD; Width, External:9.65mm; Ratio, CTR Min:5%; Ratio, CTR Typ:5%

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNR-201-300E
  • HCNR201300E