Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HCNR200-000E

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W Tube
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCNR200-000E.

IHS

Datasheet22 pages9 years ago

Newark

element14 APAC

TME

DigiKey

Inventory History

3 month trend:
-36.48%

CAD Models

Download Broadcom HCNR200-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

VishayVO3120
2.5 A Output Current IGBT and MOSFET Driver | OPTOISO 5.3KV 1CH GATE DRVR 8DIP
Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Toshiba ICOutput type optocoupler, TLP 352series, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP2962(F)
Relay SSR 15mA 1.7V DC-IN 0.05A 6V DC-OUT 8-Pin DIP

Descriptions

Descriptions of Broadcom HCNR200-000E provided by its distributors.

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W Tube
Avnet Japan
Optocoupler, Linear Optocouplers, 1 Channel, DIP, 8 Pins, 5 kV
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Analog; Input Current Max:20mA; Output Voltage Max:15V; Package/Case:8-DIP; Bandwidth:1.5MHz; Forward Current:25mA; Forward Voltage:1.6V ;RoHS Compliant: Yes
OPTOCOUPLER, ANALOG; No. of Channels:1; Voltage, Isolation:5000V; Output Type:Linear Photodiode; Input Current:20mA; Voltage, Output Max:15V; Case Style:DIP-8; Operating Temperature Range:-55°C to +100°C; Approval Bodies:CSA, IEC/EN/DIN EN 60747-5-2 Approved, UL Recognised; Bandwidth:1.5MHz; Current, If Max:35mA; External Depth:6.35mm; External Length / Height:3.56mm; No. of Pins:8; Optocoupler Type:Analogue Output; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Width, External:9.65mm; Ratio, CTR Min:15%; Ratio, CTR Typ:15%

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNR-200-000E
  • HCNR200-000E.
  • HCNR200000E