Broadcom ASSR-4120-302E

Relay SSR 20mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
$ 4.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASSR-4120-302E.

HQonline

Datasheet18 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-98.89%

CAD Models

Download Broadcom ASSR-4120-302E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicAQW210EH
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQW210EHA
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP SMD Tube
LittelfuseLAA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V Automotive 8-Pin PDIP Tube
PHOTORELAY MOSFET 120MA 8-SOP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 8-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin SOP

Descriptions

Descriptions of Broadcom ASSR-4120-302E provided by its distributors.

Relay SSR 20mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
Solid State Relays SSR(GP+2A)(400V, 0.2 A),SMD+LF
SSR RELAY SPST-NO 120MA 0-400V
Transistor Output SSR, 2-Channel, 3750V Isolation
Varistor AC/DC 25Ω 0V~400V 120mA DIP-8 SMD
固态继电器, 0.12A, 400V, DIP8, SMD;
RELAY, SSR, 0.12A, 400V, DIP8, SMD; Series:ASSR-41XX; Control Voltage Type:AC / DC; Max Load Current RMS:120mA; Voltage, Load RMS Max:400V; Terminal Type:SMD; On State Resistance:25ohm; No. of Pins:8; Relay Case Style:DIP; Resistance:25ohm
Ssr, 0.12A, 400V, Dip8, Smd; Contact Configuration:Dpst-No; Load Current:120Ma; Relay Terminals:Smd; Load Voltage Max:400V; On State Resistance Max:25Ohm; Isolation Voltage:3.75Kv; Forward Current If:20Ma; Product Range:-; Svhc:No Rohs Compliant: Yes |Broadcom ASSR-4120-302E

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM