Broadcom ASMT-YTD7-0AA02

LED Tri-Color Blue/Green/Red 465nm/522nm/630nm Chip LED 6-Pin PLCC T/R
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-YTD7-0AA02.

IHS

Datasheet14 pages9 years ago

Upverter

Avago

Newark

Inventory History

3 month trend:
-12.41%

CAD Models

Download Broadcom ASMT-YTD7-0AA02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Tri-Color Blue/Green/Red 470nm/527nm/630nm Automotive 6-Pin PLCC T/R
LED SMD PLCC2 BLUE 465NM 450MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R

Descriptions

Descriptions of Broadcom ASMT-YTD7-0AA02 provided by its distributors.

LED Tri-Color Blue/Green/Red 465nm/522nm/630nm Chip LED 6-Pin PLCC T/R
Avnet Japan
LED RGB DIFFUSED 6PLCC SMD / Red, Green, Blue (RGB) 623nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead
SMD LED Forward voltage: 1.8...3.6 V Luminous intensity: 384...1900 mcd Operating temperature: -40...+100 °C Transmission angle: 120 ° Case colour: White Housing type: Diffuse Light colour: RGB Package: PLCC-6 Technology: AllnGaP / InGaN Power: 0.1 W
LED, PLCC6, RGB, 650/1900/384 MCD; Bulb Size:-; LED Colour:Red, Green, Blue; Luminous Intensity / Colour:R 650mcd, G 1.9cd, B 384mcd; Viewing Angle:120°; Forward Voltage / Colour:R 2.1V, G 3.1V, B 3.1V; Forward Current / Colour:R 20mA, G 20mA, B 20mA; LED Mounting:SMD; Lens Shape:-; Wavelength / Colour:R 623nm, G 529nm, B 469nm; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM