Broadcom ASMT-CW20

LED WHITE CHIP SMD / White LED Indication - Discrete 3V 0603 (1608 Metric)
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-CW20.

IHS

Datasheet8 pages9 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-58.53%

CAD Models

Download Broadcom ASMT-CW20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Cool White 6500K 2-Pin SMD
LED Uni-Color Cool White 6500K 70 2-Pin SMD
LED Uni-Color Neutral White 5000K 75 2-Pin SMD
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip

Descriptions

Descriptions of Broadcom ASMT-CW20 provided by its distributors.

LED WHITE CHIP SMD / White LED Indication - Discrete 3V 0603 (1608 Metric)
SMT 0.2MM TOP FIRE CHIPLED Single Color LED, White, 1.6mm
LED Uni-Color White x=0.28/y=0.27 Chip LED 2-Pin SMD T/R
LED, SMD, 0603, WHITE; Bulb Size:(Not Available); LED Colour:White; Luminous Intensity:180mcd; Viewing Angle:130°; Forward Current If:5mA; Forward Voltage:3V; LED Mounting:SMD; Lens Shape:Rectangular; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMTCW20