Broadcom ASMT-BR20-AS000

Single Color LED, Red, Untinted Nondiffused, 1.8mm
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMT-BR20-AS000.

Newark

Datasheet6 pages17 years ago
Datasheet6 pages18 years ago

Avago

Inventory History

3 month trend:
-21.15%

CAD Models

Download Broadcom ASMT-BR20-AS000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-10-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
Single Color LED, Super Red, Water Clear, T-1, 3mm
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)

Descriptions

Descriptions of Broadcom ASMT-BR20-AS000 provided by its distributors.

Single Color LED, Red, Untinted Nondiffused, 1.8mm
LED Uni-Color Red 635nm 2-Pin SMD T/R
Avnet Japan
Broadcom LED, 3224 (1209), 626 nm, 3.2 x 2.4 x 2.4mm
LED Single Chip Red 626nm 30mA 2-Pin SMD T/R
LAMP PCB POLYLED RED CLEAR SMD
LED, SMD, RED; Bulb Size:2.2mm; LED Colour:Red; Luminous Intensity:650mcd; Viewing Angle:15°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:626nm; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:590nm; Dominant Wavelength Typ:626nm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; LED / Lamp Size:2.2mm; LED Type:Standard; Luminous Intensity Typ:650mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-40°C to +85°C; Opto Case Style:SMD; Peak Wavelength:635nm; Reverse Protection Voltage:5V; Termination Type:SMD; Voltage Vf Typ:2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM