Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom APDS-9960

Broadcom Proximity Sensor, 100mm Sensing Distance, SMD, Open Drain Output, Digital Switch Mode
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom APDS-9960.

HQonline

Datasheet38 pages10 years ago

Newark

Avago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom APDS-9960 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-11-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2024-12-30

Related Parts

Texas InstrumentsLM95241CIMMX/NOPB
SENSOR TEMPERATURE SMBUS 8VSSOP / Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Texas InstrumentsLM76CHMX-5
SENSOR DIGITAL -20C-85C 8SOIC "Temperature Sensor Digital, Local -20°C ~ 85°C 12 b 8-SOIC"
Analog DevicesAD7314ARM
IC SENSOR TEMP 10BIT DGTL 8-MSOP "Temperature Sensor Digital, Local -35°C ~ 85°C 10 b 8-MSOP"
Texas InstrumentsLM95241CIMM-2/NOPB
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Analog DevicesTMP37FSZ
Temp Sensor Analog(Voltage) Serial (2-Wire) 8-Pin SOIC N
NXP SemiconductorsMMA7660FCT
MMA7660FC Series ±1.5 g 3 Axis Orientation/Motion Detection Sensor - QFN-10

Descriptions

Descriptions of Broadcom APDS-9960 provided by its distributors.

Broadcom Proximity Sensor, 100mm Sensing Distance, SMD, Open Drain Output, Digital Switch Mode
Light to Digital Ambient Light Sensor Digital 3V 8-Pin T/R / Digital Proximity, Ambient Light, RGB and Gesture Sensor
SENSOR OPT 560NM AMBIENT MODULE Optical Sensor Ambient 560nm I2C 8-SMD Module
Photoelectric Sensor, Rectangular, Surface Mount
SENSOR, PROXIMITY/GESTURE, 2.4V TO 3.6V
SMD-8P Ambient Light Sensors ROHS
INTG DIGITAL GESTURE COLOR ALS+PS
SENSOR, OPTICAL, 100MM, DIGITAL
SENSOR, PROXIMITY/GESTURE, 2.4V TO 3.6V; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Ambient Light Sensor Case Style: DFN; No. of Pins: 8Pins; Operating Temperature Min: -30°C; Operating Temperature Max: 85°C; Product

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • APDS9960