Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom AFBR-59E4APZ-HT

1310nm Multimode 125MBd SFF Transceiver for Fast Ethernet (-40°C to +95°C Temperature)
$ 81.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-59E4APZ-HT.

IHS

Datasheet11 pages9 years ago

Avago

Inventory History

3 month trend:
-10.17%

CAD Models

Download Broadcom AFBR-59E4APZ-HT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 81.559
$ 52.04
Stock
43,674
93,339
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
-
10
Wavelength
1.308 µm
1.308 µm
Data Rate
-
-
Forward Voltage
-
-
Forward Current
-
-
Connector Type
LC
LC
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Introduction Date2016-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Broadcom AFBR-59E4APZ-HT provided by its distributors.

1310nm Multimode 125MBd SFF Transceiver for Fast Ethernet (-40°C to +95°C Temperature)
1270nm Min, 1380nm Max, LC Connector, DIP, Panel Mount, Through Hole Mount
Transceiver, 125Mbaud, 1310Nm, 3.3V; |Broadcom AFBR-59E4APZ-HT
Multi Mode Fiber Optic Transceivers
TRANSCEIVER, 125MBAUD, 1310NM, 3.3V; Wavelength Typ: 1310nm; Supply Voltage: 3.3V; Data Rate Max: 125Mbaud; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM