Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom AFBR-59E4APZ

Transceiver, 1270nm Min, 1380nm Max, LC Connector, DIP, Panel Mount, Through Hole Mount
$ 52.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-59E4APZ.

Avago

Datasheet10 pages12 years ago
Datasheet10 pages13 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Broadcom AFBR-59E4APZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.24
$ 79.985
Stock
93,494
43,890
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
10
-
Wavelength
1.308 µm
1.308 µm
Data Rate
-
-
Forward Voltage
-
-
Forward Current
-
-
Connector Type
LC
LC
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Introduction Date2013-07-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Broadcom AFBR-59E4APZ provided by its distributors.

Transceiver, 1270nm Min, 1380nm Max, LC Connector, DIP, Panel Mount, Through Hole Mount
AVAGO TECHNOLOGIES AFBR-59E4APZ TRANSCEIVER, FIBRE OPTIC, 125MBD
TXRX 1210NM MULTIMODE SFF / Transceiver Module Ethernet 125MBd 1308nm 3V ~ 3.6V LC Pluggable, SFP
TRANSCEIVER, FIBRE OPTIC, 1310NM; Wavelength Typ: 1310nm; Supply Voltage: 3.3VDC; Data Rate Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Fibre Optic Applications: Fast Ethernet

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR-59E4APZ.
  • AFBR59E4APZ