Broadcom ACPL-T350-000E

OPTOISO 3.75KV GATE DRIVER 8DIP / Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP Tube
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-T350-000E.

Avago

Datasheet12 pages9 years ago

Newark

Inventory History

3 month trend:
-0.71%

CAD Models

Download Broadcom ACPL-T350-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP352(F)
200ns,200ns 1 15V~30V -40℃~+125℃ 3750V 20kV/us DC DIP-8 Optocouplers - Logic Output ROHS
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Vishay4N35
VISHAY 4N35 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 50 mA, DIP, 6 Pins
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
Vishay4N26
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %
onsemiH11AA2
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6

Descriptions

Descriptions of Broadcom ACPL-T350-000E provided by its distributors.

OPTOISO 3.75KV GATE DRIVER 8DIP / Optocoupler Drive Push-Pull 1-CH 30V 1500V 8-Pin PDIP Tube
Optocoupler, Gate Drive Output, 1 Channel, DIP, 8 Pins, 3.75 kV
2.5 Amp Output Current IGBT Gate Driver Optocoupler with Low Icc
Optocoupler; Isolation Voltage:3750Vrms; Optocoupler Output Type:Gate Drive; Input Current Max:230mA; Output Voltage Max:1.5V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +100°C; Series:ACPL-T350 ;RoHS Compliant: Yes
OPTOCOUPLER, IGBT DRIVER; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Gate Drive; Input Current:16mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); CMR:15kV/µs; Operating Temperature Range:-40°C to +100°C; Output Type:Gate Drive; Peak Output Current:0.5A; Propagation Time H-L:0.05µs; Propagation Time L-H:0.05µs; Voltage Vcm:1500V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL-T350-000E.
  • ACPLT350000E