Broadcom ACPL-K73L-500E

Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 15MBps
$ 3.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-K73L-500E.

IHS

Datasheet17 pages9 years ago

Newark

HQonline

Inventory History

3 month trend:
-5.55%

CAD Models

Download Broadcom ACPL-K73L-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.611
$ 3.624
Stock
172,976
176,198
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
Rise Time
3.5 ns
3.5 ns
Fall Time
3.5 ns
3.5 ns
Output Voltage
6 V
3.6 V
Output Current
10 mA
10 mA
Forward Voltage
1.5 V
1.5 V
Forward Current
10 mA
10 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-06-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVO0661T
VO0661T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

Descriptions

Descriptions of Broadcom ACPL-K73L-500E provided by its distributors.

Logic IC Output Optocoupler, 2-Channel, 2-Element, 5000V Isolation, 15MBps
Optocoupler Logic-Out Push-Pull DC-IN 2-CH 8-Pin SO Stretched T/R
OPTOCOUPLER 15MBD 2CH 5KV 8SSOP
15MBd 2 SOIC-8 , 5.85mm*6.81mm*3.18mm
OptoCouplers & OptoIsolators Digital Optocouplers
OPTOISO 5KV 2CH PUSH PULL 8SSO
OPTOCOUPLER, CMOS, 2-CH, 5KV; No. of Channels: 2 Channel; Isolation Voltage: 5kV; Data Rate: 15Mbaud; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (12-Jan-2017); Input Current: 8mA; No. of Ch

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPLK73L500E