Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-C79A-500E

Isolation Amplifier, Optical, 1 Amplifier, 5 kVrms, 200 kHz, 3 V to 5.5 V, 8 Pins, SSO
$ 4.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C79A-500E.

IHS

Datasheet16 pages9 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
+58.38%

CAD Models

Download Broadcom ACPL-C79A-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-04-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MicrochipMCP6021-I/SN
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6021T-I/SN
Ic, operational Amplifier, single, cmos, sop; |Microchip Technology MCP6021T-I/SN
STMicroelectronicsTSC1031IDT
Op Amp 200μA 600mV/μs 90dB 26mA 5.5V 500μV 10μA 700kHz SOIC-8 SMD, Adhesive Mount 1.65mm H
Texas InstrumentsLMH6551MAX/NOPB
ROHS3Compliant EAR99 LMH6551 Matte Tin (Sn) op amp buffer circuit 4.9mm 4muA 500muV 370000kHz
Analog DevicesMAX4415ESA
OP Amp Single Volt Fdbk R-R O/P 5.5V 8-Pin SOIC N
MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8

Descriptions

Descriptions of Broadcom ACPL-C79A-500E provided by its distributors.

Isolation Amplifier, Optical, 1 Amplifier, 5 kVrms, 200 kHz, 3 V to 5.5 V, 8 Pins, SSO
Isolation Amplifier, 1 Func, 5000V Isolation-Min, 0.2MHz Band Width, PDSO8
ROHS3Compliant EAR99 ACPL-C79* Tape & Reel (TR) op amp amplifier circuit 100nA 600muV 200MHz -40C~105C
Precision Operational Amplifier
OptoCoupler 1-CH 3.3V/5V 8-Pin SSO T/R / IC OPAMP ISOLATION 200KHZ 8SSO
ISOLATION AMP, 200KHZ, 5KV, SOIC-8; No. of Channels: 1 Channel; Optocoupler Case Style: SSO; No. of Pins: 8Pins; Isolation Voltage: 5kV; CTR Min: -; Bandwidth: 200kHz; Product Range: -; SVHC: No SVHC (12-Jan-2017); Amplifer Supp
ISOLATION AMP, 200KHZ, SOIC-8; Isolation Voltage:5kV; No. of Pins:8; Amplifier Case Style:SOIC; Bandwidth:200kHz; Gain Non-Linearity Max:0.05%; Input Offset Voltage:600mV; No. of Amplifiers:1; Operating Temperature Max:105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM