Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-C79A-000E

Isolation Amplifier, Optical, 1 Amplifier, 5 kVrms, 200 kHz, 3 V to 5.5 V, 8 Pins, SSO
$ 4.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C79A-000E.

SHENGYU ELECTRONICS

Datasheet14 pages10 years ago

Newark

Farnell

TME

Avago

Inventory History

3 month trend:
+2.45%

CAD Models

Download Broadcom ACPL-C79A-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-04-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD213T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %
VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 20MBps
ToshibaTLP2161(F)
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 15MBps

Descriptions

Descriptions of Broadcom ACPL-C79A-000E provided by its distributors.

Isolation Amplifier, Optical, 1 Amplifier, 5 kVrms, 200 kHz, 3 V to 5.5 V, 8 Pins, SSO
ROHS3Compliant EAR99 ACPL-C79* Tube op amp buffer circuit 5.85mm 100nA 600muV 200MHz
Precision Miniature Isolation Amplifiers | IC OPAMP ISOLATION 1 CIRCUIT 8SO
Isolation Amplifier, 1 Func, 5000V Isolation-Min, 0.2MHz Band Width, PDSO8
Broadcom Isolation amplifier, SSOPencapsulation, Single power supply, 2passageway, surface mount installation, 8Pin
OptoCoupler 1-CH 8-Pin SSO T/R
Avnet Japan
IC, AMP, ISOLATION, 8SOIC; No. of Amplifiers:1; Input Offset Voltage:0.6mV; Bandwidth:200kHz; Isolation Voltage:5kV; Gain Non-Linearity Max:1%; Supply Voltage Range:3V to 5.5V, 4.5V to 5.5V; Supply Current:18.5mA; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); Base Number:79

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPLC79A000E