Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-C78A-000E

AVAGO TECHNOLOGIES ACPL-C78A-000E Isolation Amplifier, 1, 2 mV, 5 kV, 4.5V to 5.5V, SOIC, 8
$ 8.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-C78A-000E.

IHS

Datasheet20 pages9 years ago

SHENGYU ELECTRONICS

Newark

Avago

Future Electronics

Inventory History

3 month trend:
-13.35%

CAD Models

Download Broadcom ACPL-C78A-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-08-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VishayVO0661T
VO0661T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishaySFH6720T
SFH6720T DC INPUT SCHMITT TRIGGER OUTPUT OPTOCOUPLER, SURFACE MOUNT, 8-PIN SOIC
ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine
VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC

Descriptions

Descriptions of Broadcom ACPL-C78A-000E provided by its distributors.

AVAGO TECHNOLOGIES ACPL-C78A-000E Isolation Amplifier, 1, 2 mV, 5 kV, 4.5V to 5.5V, SOIC, 8
ROHS3Compliant EAR99 ACPL-C78A Tin (Sn) op amp amplifier circuit 5.85mm 11mA 300muV 100MHz
Broadcom Isolation Amplifier, SOIC, Single Supply, SMD, 8-Pin
Isolation Amplifier, 1 Func, 5000V Isolation-Min, 100MHz Band Width, PDSO8
OptoCoupler 1-CH 8-Pin SO Stretched Tube
Avnet Japan
Optocoupler Single 2V 8-Pin SSO Tube
OPTO AMP ISOLATION AUTO 8-SOIC
IC OPAMP ISOLATION 1 CIRC 8SSO
IC, MINIATURE ISOLATION AMP; No. of Amplifiers:1; Input Offset Voltage:2mV; Gain dB Max:8.08dB; Bandwidth:100kHz; Isolation Voltage:5kV; Gain Non-Linearity Max:0.004%; Slew Rate:10kV/µs; Supply Voltage Range:4.5V to 5.5V; Supply Current:11mA; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +100°C; SVHC:No SVHC (20-Jun-2011); Base Number:78; Gain Bandwidth:100kHz; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPLC78A000E