Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-847-000E

Optocoupler, Transistor Output, 4 Channel, DIP, 16 Pins, 50 mA, 5 kV, 50 %
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-847-000E.

IHS

Datasheet12 pages9 years ago

TME

iiiC

Future Electronics

Avago

Inventory History

3 month trend:
+5.89%

CAD Models

Download Broadcom ACPL-847-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

VishayK847PH
PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 4-Element, 5000V Isolation
IsocomISQ203X
Optocoupler, Dip-16, Quad, Tr. O/P; |Isocom Components 2004 Ltd ISQ203X
IsocomIS849X
Transistor Output Optocoupler
IsocomISP847X
ISOCOM ISP847X Transistor Output Optocoupler, 4 Channel, 5.3 kV, 50 %, 50 mA, DIP, 16 Pins
VishayK844P
AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation

Descriptions

Descriptions of Broadcom ACPL-847-000E provided by its distributors.

Optocoupler, Transistor Output, 4 Channel, DIP, 16 Pins, 50 mA, 5 kV, 50 %
OPTOISOLTR 5KV 4CH TRANS 16-DIP Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP
4-Ch Transistor Optocoupler, 5kV Isolation, 70V VCEO, PDIP
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP Tube
Avnet Japan
Broadcom Transistor output type optocoupler, Four channels, Through hole mounting, 16needle, PDIPencapsulation
Transistor Output Optocoupler, 4-Element, 5000V Isolation
Multi-Channel Full-Pitch Phototransistor Optocoupler; Package/Case:16-PDIP; Rise Time:4ns; CTR Max:600%; CTR Min:50%; Isolation Voltage:5000Vrms; Breakdown Voltage Max:70V; DC Collector Current:50mA; No. of Channels:4 ;RoHS Compliant: Yes
OPTOCOUPLER, 4X, TRANSISTOR O/P; No. of Channels:4; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA, UL 1577, IEC / EN / DIN EN 60747-5-2; Current If CTR:5mA; Current Transfer Ratio Max:600%; Current Transfer Ratio Min:50%; Operating Temperature Range:-30°C to +100°C; Output Current:30mA; Output Type:Phototransistor; Propagation Time L-H:4µs

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL847-000E
  • ACPL847000E