Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom ACPL-827-000E

OPTOISOLATOR 5KV 2CH TRANS 8DIP Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ACPL-827-000E.

IHS

Datasheet12 pages9 years ago

Newark

iiiC

Avago

Inventory History

3 month trend:
+47.94%

CAD Models

Download Broadcom ACPL-827-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTCET2100
Transistor Output Optocoupler, 2-Element, 5000V Isolation
VishayCNY74-2H
VISHAY CNY74-2H Transistor Output Optocoupler, 2 Channel, 5.3 kV, 50 %, 60 mA, DIP, 8 Pins
VishayK824P
AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation
IsocomISP825X
OPTOISO 5.3KV 2CH DARL 8DIP / HIGH DENSITY MOUNTING PHOTODARLINGTON OPTICALLY COUPLED ISOLATORS
IsocomTIL198
Optocoupler, Dip-8, Dual, Darl. O/P; |Isocom Components 2004 Ltd TIL198
IsocomISD5X
Transistor Output Optocoupler, 2-Element, 5300V Isolation

Descriptions

Descriptions of Broadcom ACPL-827-000E provided by its distributors.

OPTOISOLATOR 5KV 2CH TRANS 8DIP Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
5kV Isolation Transistor Optocoupler, 2-Ch, 70V VCEO, PDIP
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Tube
Broadcom Phototransistor Output Optocoupler, Dual Channel, TH, 8-Pin, PDIP
Transistor Output Optocoupler, 2-Element, 5000V Isolation
Multi-Channel Full-Pitch Phototransistor Optocoupler; Package/Case:8-PDIP; Rise Time:4ns; CTR Max:600%; CTR Min:50%; Isolation Voltage:5000Vrms; Breakdown Voltage Max:70V; DC Collector Current:50mA; No. of Channels:2; No. of Pins:8 ;RoHS Compliant: Yes
OPTOCOUPLER, 2X, TRANSISTOR O/P; No. of Channels:2; Voltage, Isolation:5000V; Output Type:Transistor (Bipolar); Input Current:50mA; Voltage, Output Max:70V; Case Style:DIP-8; Operating Temperature Range:-30°C to +100°C; Approval Bodies:CSA, UL 1577, IEC/EN/DIN EN 60747-5-2; No. of Pins:8; Optocoupler Type:DC Input; Output Current:30mA; Time, Propagation LH:4µs; Current, If CTR:5mA; Ratio, CTR Max:600%; Ratio, CTR Min:50%

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACPL827000E